Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V, TO-92, 3-Pin

Subtotal (1 reel of 1000 units)*

€503.00

(exc. VAT)

€619.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.503€503.00

*price indicative

RS Stock No.:
162-9788
Mfr. Part No.:
DRV5033AJQLPG
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

Digital

Mount Type

Through Hole

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.5V

Package Type

TO-92

Maximum Supply Voltage

38V

Minimum Operating Temperature

-40°C

Sensitivity

2mT

Maximum Operating Temperature

125°C

Pin Count

3

Width

1.62mm

Series

DRV5033

Height

3.25mm

Standards/Approvals

No

Length

4.1mm

Supply Current

3mA

Automotive Standard

No

COO (Country of Origin):
PH

Hall Effect Switches & Latches, Texas Instruments


Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.

Hall Effect Sensors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy