Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V, TO-92, 3-Pin
- RS Stock No.:
- 900-9807
- Mfr. Part No.:
- DRV5033AJQLPG
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 11 November 2026
- Plus 1,000 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.416 | €4.16 | - |
| 20 + | €0.396 | €3.96 | 4% |
*price indicative
- RS Stock No.:
- 900-9807
- Mfr. Part No.:
- DRV5033AJQLPG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | DRV5033 | |
| Width | 1.62mm | |
| Standards/Approvals | No | |
| Length | 4.1mm | |
| Height | 3.25mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series DRV5033 | ||
Width 1.62mm | ||
Standards/Approvals No | ||
Length 4.1mm | ||
Height 3.25mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Hall Effect Switches & Latches, Texas Instruments
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, Texas Instruments
Related links
- Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- ROHM Surface Hall Effect Sensor 2.5 V 4.5V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 6-Pin
