STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V, I2C, LGA, 12-Pin

Subtotal (1 reel of 8000 units)*

€29,576.00

(exc. VAT)

€36,376.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€3.697€29,576.00

*price indicative

RS Stock No.:
163-7327
Distrelec Article No.:
304-30-803
Mfr. Part No.:
LSM303AGRTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Product Type

Sensor

Number of Axis

3

Technology

Analogue, Digital

Mount Type

Surface

Interface Type

I2C

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA

Minimum Operating Temperature

-40°C

Sensitivity

187.58mg/LSB

Maximum Operating Temperature

85°C

Pin Count

12

Length

2mm

Series

LSM303AGR

Standards/Approvals

No

Height

1mm

Width

2mm

Automotive Standard

No

Supply Current

200μA

STMicroelectronics Accelerometer


The STMicroelectronics accelerometer is an ultra-low Power high-performance system in a package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor. It has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The system includes an I2C serial bus Interface that supports the standard, fast mode, fast mode plus, and high speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard Interface. This is available in a plastic land grid array package (LGA).

Features and Benefits


• 16 bit data output

• Analog supply voltage 1.71 V to 3.6 V

• Embedded FIFO

• Embedded self test

• Embedded temperature sensor

• Operating temperature range between -40°C and 85°C

• Programmable interrupt generators for free fall, motion detection and magnetic field detection

• Selectable power mode/resolution for accelerometer and magnetometer

• Single measurement mode for magnetometer

• SPI/I2 C serial interfaces

Applications


• Click/double click recognition

• Display orientation

• Free fall detection

• Gaming and virtual reality input devices

• Impact recognition and logging

• Intelligent power saving for handheld devices

• Map rotation

• Motion activated functions

• Pedometer, step detector and step counters

• Sensor hub function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy