STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V, Serial-4 Wire, Serial-I2C, Serial-SPI, Serial-3 Wire, LGA, 12-Pin
- RS Stock No.:
- 166-1076
- Mfr. Part No.:
- IIS2DHTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 8000 units)*
€18,192.00
(exc. VAT)
€22,376.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €2.274 | €18,192.00 |
*price indicative
- RS Stock No.:
- 166-1076
- Mfr. Part No.:
- IIS2DHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue, Digital | |
| Mount Type | Surface | |
| Interface Type | Serial-4 Wire, Serial-I2C, Serial-SPI, Serial-3 Wire | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Sensitivity | 207.55mg/digit | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | IIS2DH | |
| Automotive Standard | No | |
| Supply Current | 11μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue, Digital | ||
Mount Type Surface | ||
Interface Type Serial-4 Wire, Serial-I2C, Serial-SPI, Serial-3 Wire | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Sensitivity 207.55mg/digit | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series IIS2DH | ||
Automotive Standard No | ||
Supply Current 11μA | ||
- COO (Country of Origin):
- MT
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.
Accelerometers, STMicroelectronics
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
