Infineon Surface Hall Effect Sensor 2.4 V 5.5V, SC-59, 3-Pin

Subtotal (1 reel of 3000 units)*

€627.00

(exc. VAT)

€771.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.209€627.00

*price indicative

RS Stock No.:
165-6613
Mfr. Part No.:
TLE4913HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

Chopper Technique, CMOS

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Package Type

SC-59

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

3

Series

TLE4913

Standards/Approvals

Mil. Std. 883D Method 3015.7, EOS/ESD Association Standard S5.1-1993

Length

3mm

Height

1.1mm

Width

1.6mm

Supply Current

20μA

Response Time

93μs

Infineon TLE4913 Series Hall Effect Sensor, 2.4V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - TLE4913HTSA1


This Hall effect sensor provides contactless magnetic detection for compact surface-mounted electronics. It operates from low-voltage supplies and detects omnipolar magnetic fields while consuming minimal current, making it suitable for embedded sensing in constrained-power designs and environments requiring a small footprint.

Features and Benefits:


• Operates from 2.4 V-5.5V enabling flexible supply-voltage choices
• Consumes 20 μA to extend battery or low-power system runtime
• Responds within 93 μs for rapid magnetic-event detection
• Omnipolar sensing simplifies alignment for bidirectional fields
• Chopper CMOS architecture reduces offset and drift during measurement

Applications


• Suitable for battery-powered position sensing in portable devices
• Ideal for reed switch replacement in compact assemblies
• Used with microcontrollers for contactless rotary position feedback
• Can be used for switch detection in industrial control panels
• Suitable for small-scale flow or proximity sensing modules

What package type should I account for in PCB layout?


It arrives in a miniature SC-59 surface-mount package with three pins for straightforward SMD assembly and solder-reflow processing.

How does it behave across temperature extremes?


The device maintains operation from -40 °C up to 85 °C, allowing use in a wide range of ambient conditions.

Are there any specific robustness standards met for handling and testing?


It conforms to MIL‑STD‑883D Method 3015.7 and EOS/ESD Association Standard S5.1-1993 for electrostatic and mechanical handling assessments.

What magnetic polarity is required for activation?


Detection is omnipolar so either magnetic polarity will trigger sensing without the need for orientation-specific placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy