Infineon Surface Hall Effect Sensor 2.7 V 18V, SC-59, 3-Pin
- RS Stock No.:
- 260-5894
- Mfr. Part No.:
- TLI4906KHTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.18 | €540.00 |
*price indicative
- RS Stock No.:
- 260-5894
- Mfr. Part No.:
- TLI4906KHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Sensor | |
| Mount Type | Surface | |
| Magnetic Type | High Precision | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| Package Type | SC-59 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | TLI4906K | |
| Supply Current | 2.6mA | |
| Automotive Standard | No | |
| Response Time | 13μs | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Sensor | ||
Mount Type Surface | ||
Magnetic Type High Precision | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
Package Type SC-59 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series TLI4906K | ||
Supply Current 2.6mA | ||
Automotive Standard No | ||
Response Time 13μs | ||
The Infineon high precision hall effect switch with highly accurate switching thresholds for ambient operating temperatures up to 125°C for industrial and consumer applications. That having high sensitivity and high stability of the magnetic switching points.
Superior temperature stability
Reverse battery protection
Related links
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 26V 6-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
