STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V, Serial-SPI, Serial-I2C, LGA, 24-Pin
- RS Stock No.:
- 166-0908
- Mfr. Part No.:
- LSM9DS1TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0908
- Mfr. Part No.:
- LSM9DS1TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Absolute Orientation Sensor | |
| Sensor Type | Gyroscope, Accelerometer, Magnetometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI, Serial-I2C | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.9V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 0.73mg/LSB | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.5mm | |
| Series | LSM9DS1 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Absolute Orientation Sensor | ||
Sensor Type Gyroscope, Accelerometer, Magnetometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Serial-SPI, Serial-I2C | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.9V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 0.73mg/LSB | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Length 3.5mm | ||
Series LSM9DS1 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- MT
iNEMO Inertial Module: 3D Accelerometer, 3D Gyroscope, 3D Magnetometer
The iNEMO SIP (System-In-Package) inertial modules combine 3 main features, 3D Accelerometer, 3D gyroscope in a 6-axis and a 3D magnetometer in a combined 9-axis degrees of freedom solution. These sensors offer a compact, robust and easy-to-assemble package. The inertial modules bring a high level of accuracy required for the most demanding applications.
Combining the 3 key features offers more reliability, efficiency and more compactness than traditional MEMS (Micro-Electro-Mechanical-Systems). Integration of multiple sensor outputs can acquire the accuracy for many demanding tasks, such as gaming, virtual reality, indoor navigation & localization based services and smart products.
Features and benefits –
Contains a 9-kbyte FIFO that can store more data
Adds a MIPI I3C serial Interface to the Serial Peripheral Interface.
Enhanced developed pedometer algorithm
Always-On motion sensing for reduced power consumption.
iNEMO-Inertial Modules, STMicroelectronics
The iNEMO System-in-Package (SiP) inertial modules combine 3D Accelerometer, 3D Gyroscope in a 6-axis, and 3D Magnetometer in a combined 9-axis degrees of freedom solution. These motion sensors offer a compact, robust and easy-to-assemble. The inertial modules bring a high level of accuracy required for the most demanding applications.
Related links
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V VFLGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
