Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V, SIP, 3-Pin
- RS Stock No.:
- 170-9086
- Mfr. Part No.:
- A1120EUA-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 bag of 500 units)*
€374.50
(exc. VAT)
€460.50
(inc. VAT)
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.749 | €374.50 |
*price indicative
- RS Stock No.:
- 170-9086
- Mfr. Part No.:
- A1120EUA-T
- Manufacturer:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Chopper Stabilised Precision Hall Effect Switch | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Chopper Stabilised Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.52mm | |
| Length | 4.09mm | |
| Standards/Approvals | RoHS, 100% matte tin plated leadframe, Lead (Pb) Free | |
| Series | A1120 | |
| Height | 3.02mm | |
| Response Time | 25μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Chopper Stabilised Precision Hall Effect Switch | ||
Sensor Type Hall Effect Sensors | ||
Technology Chopper Stabilised Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SIP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Width 1.52mm | ||
Length 4.09mm | ||
Standards/Approvals RoHS, 100% matte tin plated leadframe, Lead (Pb) Free | ||
Series A1120 | ||
Height 3.02mm | ||
Response Time 25μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 4mA | ||
A1120/1/2/3/5 Chopper Stabilised Hall Effect Sensor Switches, Allegro Microsystems
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
