Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V, SOIC W, 16-Pin
- RS Stock No.:
- 172-9278
- Mfr. Part No.:
- ACS710KLATR-25CB-T
- Manufacturer:
- Allegro Microsystems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9278
- Mfr. Part No.:
- ACS710KLATR-25CB-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Chopper Stabilised Linear Hall IC | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 120kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC W | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 100mV/A | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Series | ACS710 | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Standards/Approvals | UL 1577, Pb Free (RoHS Exempt) | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Supply Current | 14.5mA | |
| Response Time | 4μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Chopper Stabilised Linear Hall IC | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 120kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC W | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 100mV/A | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Series ACS710 | ||
Width 7.5mm | ||
Length 10.3mm | ||
Standards/Approvals UL 1577, Pb Free (RoHS Exempt) | ||
Height 2.35mm | ||
Automotive Standard No | ||
Supply Current 14.5mA | ||
Response Time 4μs | ||
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
