Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V, SOIC W, 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
724-8735
Mfr. Part No.:
ACS710KLATR-25CB-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

Chopper Stabilised Linear Hall IC

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

120kHz

Minimum Supply Voltage

3V

Package Type

SOIC W

Maximum Supply Voltage

5.5V

Sensitivity

100mV/A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

16

Length

10.3mm

Standards/Approvals

UL 1577, Pb Free (RoHS Exempt)

Width

7.5mm

Height

2.35mm

Series

ACS710

Response Time

4μs

Supply Current

14.5mA

Automotive Standard

No

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems


Current sensing package with flip-chip technology

3000 Vrms galvanic isolation

High accuracy over temperature

Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy