Infineon Surface Hall Effect Sensor 2.8 V 3.5V, I2C, TSOP, 6-Pin
- RS Stock No.:
- 193-9558
- Mfr. Part No.:
- TLE493D-W2B6 A1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 2,685 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.62 | €8.10 |
*price indicative
- RS Stock No.:
- 193-9558
- Mfr. Part No.:
- TLE493D-W2B6 A1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | TSOP | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 6 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | TLE493D-W2B6 | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type TSOP | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 6 | ||
Length 2.9mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series TLE493D-W2B6 | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon TLE493D-W2B6 Series Hall Effect Sensor, 2.8V Minimum Supply Voltage, 3.5V Maximum Supply Voltage - TLE493D-W2B6 A1
This Hall effect sensor provides digital magnetic-field detection and communicates via an I2C interface for integration on compact electronic assemblies. Designed as a surface-mounted TSOP device with six pins, it is intended for precise positional sensing on PCBs where a low-voltage, low-power digital magnetic position sensor is required.
Features and Benefits:
• Operates from 2.8V to 3.5V offering low-voltage compatibility
• Draws 3.4 mA supply current for energy-conscious designs
• Detects magnetic changes up to 100 kHz for fast response
• Responds reliably above 5.5 kHz for dynamic sensing tasks
• Survives -40 °C to 125 °C for wide temperature operation
• Six-pin TSOP surface-mount enabling compact PCB placement
• Draws 3.4 mA supply current for energy-conscious designs
• Detects magnetic changes up to 100 kHz for fast response
• Responds reliably above 5.5 kHz for dynamic sensing tasks
• Survives -40 °C to 125 °C for wide temperature operation
• Six-pin TSOP surface-mount enabling compact PCB placement
Applications
• Suitable for I2C magnetic position sensing on compact boards
• Ideal for contactless rotation and encoder interfaces
• Used with battery-powered systems requiring low current draw
• Can be used for high-frequency motion detection tasks
• Suitable for prototype and production PCB-mounted sensors
• Ideal for contactless rotation and encoder interfaces
• Used with battery-powered systems requiring low current draw
• Can be used for high-frequency motion detection tasks
• Suitable for prototype and production PCB-mounted sensors
What interface does it use for communication?
It uses a two-wire I2C bus to transfer digital magnetic-field data.
What mounting method is required for PCB assembly?
The device is a surface-mount TSOP package with six pins designed for reflow soldering.
How does the sensor perform in varying thermal conditions?
It is specified to operate across a temperature span from -40 °C up to 125 °C without affecting basic detection capability.
What electrical constraints should be observed for reliable operation?
Maintain supply voltage within the 2.8 V-3.5V window and account for a steady supply current of approximately 3.4 mA.
Related links
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon 3 Axis Surface Position Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V SSO, 3-Pin
