Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V, SOT-23, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-1373
Mfr. Part No.:
SI7201-B-21-IV
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Magnetic Type

Latch

Maximum Frequency Response

113kHz

Minimum Supply Voltage

1.71V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Sensitivity

1.1mT

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Series

Si720X

Standards/Approvals

Ford EMC-CS-2009.1, ISO 7637-2-2-11

Width

1.6mm

Length

2.75mm

Height

1.15mm

Supply Current

8.5mA

Response Time

8.8μs

The Si7201-21-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-21-IV supports a wide temperature range of -40 to +125 °C.

Applications:

Replacement of reed switches in consumer, and security applications

Position sensing of HVAC knob, door locks, windows, and other mechanical devices

BLDC motor control

Camera image stabilization, zoom, and autofocus

Fluid level sensing

Control knobs and selector switches

General-purpose mechanical position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy