Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 196-1377
- Mfr. Part No.:
- SI7201-B-30-IV
- Manufacturer:
- Silicon Labs
Add 50 more to save €3.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.648 | €16.20 | - |
| 50 - 75 | €0.58 | €14.50 | €3.40 |
| 100 - 225 | €0.554 | €13.85 | €9.40 |
| 250 - 475 | €0.539 | €13.48 | €27.25 |
| 500 + | €0.525 | €13.13 | €61.50 |
*price indicative
- RS Stock No.:
- 196-1377
- Mfr. Part No.:
- SI7201-B-30-IV
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Switch/Latch Hall Effect Magnetic Position Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Maximum Frequency Response | 113000Hz | |
| Minimum Frequency Response | 5Hz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1.1mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.75mm | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Series | Si720X | |
| Standards/Approvals | ISO 7637-2-2-11, Ford EMC-CS-2009.1 | |
| Automotive Standard | No | |
| Response Time | 8.8μs | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Switch/Latch Hall Effect Magnetic Position Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Maximum Frequency Response 113000Hz | ||
Minimum Frequency Response 5Hz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1.1mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.75mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Series Si720X | ||
Standards/Approvals ISO 7637-2-2-11, Ford EMC-CS-2009.1 | ||
Automotive Standard No | ||
Response Time 8.8μs | ||
Related links
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position & Temperature Sensor 1.71 V 5.5V DFN-8, 5-Pin
