Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V, SOT-23, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1374
Mfr. Part No.:
SI7201-B-22-IV
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Sensor Type

Hall Effect Sensors

Product Type

Magnetic Position Sensor

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Magnetic Type

Latch

Maximum Frequency Response

113000Hz

Minimum Frequency Response

5Hz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Sensitivity

1.1mT

Maximum Operating Temperature

125°C

Pin Count

3

Length

2.75mm

Standards/Approvals

No

Width

1.6mm

Series

Si720X

Height

1.15mm

Supply Current

400nA

Response Time

8.8μs

Automotive Standard

AEC-Q100

The Si7201-22-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-22-IV supports a wide temperature range of -40 to +125 °C.

Applications:

Replacement of reed switches in consumer, and security applications

Position sensing of HVAC knob, door locks, windows, and other mechanical devices

BLDC motor control

Camera image stabilization, zoom, and autofocus

Fluid level sensing

Control knobs and selector switches

General-purpose mechanical position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy