Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V, SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.20

(exc. VAT)

€19.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.648€16.20
50 - 75€0.581€14.53
100 - 225€0.554€13.85
250 - 475€0.538€13.45
500 +€0.525€13.13

*price indicative

Packaging Options:
RS Stock No.:
196-1383
Mfr. Part No.:
SI7201-B-40-IV
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Switch/Latch Hall Effect Magnetic Position Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Magnetic Type

Latch

Maximum Frequency Response

113000Hz

Minimum Frequency Response

5Hz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Sensitivity

1.1mT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Series

Si720X

Width

1.6mm

Standards/Approvals

ISO 7637-2-2-11, Ford EMC-CS-2009.1

Length

2.75mm

Height

1.15mm

Automotive Standard

No

Response Time

8.8μs

The Si7201-40-IV , Omnipolar Switch Magnetic Sensor is designed to simplify magnetic switch/latch needs. The low power and high sensitivity of this device make it ideally suited for many applications. The Si7201-40-IV supports a wide temperature range of -40 to +125 °C.

Applications:

Replacement of reed switches in consumer, and security applications

Position sensing of HVAC knob, door locks, windows, and other mechanical devices

BLDC motor control

Camera image stabilization, zoom, and autofocus

Fluid level sensing

Control knobs and selector switches

General-purpose mechanical position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy