Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 144-6543
- Mfr. Part No.:
- Si7201-B-04-IVR
- Manufacturer:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.536 | €7.68 |
| 50 - 120 | €1.042 | €5.21 |
| 125 - 245 | €1.008 | €5.04 |
| 250 - 495 | €0.986 | €4.93 |
| 500 + | €0.96 | €4.80 |
*price indicative
- RS Stock No.:
- 144-6543
- Mfr. Part No.:
- Si7201-B-04-IVR
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q100 | |
| Length | 2.9mm | |
| Series | Si720X | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Response Time | 8.8μs | |
| Supply Current | 8.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q100 | ||
Length 2.9mm | ||
Series Si720X | ||
Width 1.6mm | ||
Height 1.15mm | ||
Response Time 8.8μs | ||
Supply Current 8.5mA | ||
Automotive Standard AEC-Q100 | ||
Si720x Series Hall Effect Magnetic Sensors
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.
• Industry-leading sensitivity allows use with larger Air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Unipolar switching and Latch versions available
• Compact 3-pin SOT23 package
• AEC-Q100 Qualified for automotive applications
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5V SOT-23, 5-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
