ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V, SPI, QFN, 16-Pin
- RS Stock No.:
- 200-9467
- Mfr. Part No.:
- AS5050A-BQFM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9467
- Mfr. Part No.:
- AS5050A-BQFM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Magnetic Position Sensor | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | AS5050A | |
| Response Time | 500μs | |
| Supply Current | 8.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect Sensors | ||
Product Type Magnetic Position Sensor | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series AS5050A | ||
Response Time 500μs | ||
Supply Current 8.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AS5050A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. The AS5050A is available in a compact QFN 16-pin 4x4x0.85 mm package and specified over an operating temperature of -40ºC to 85ºC.
Related links
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Mount Magnetic Position Sensor 7 V 16.5V 3-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
