Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V, I2C/SPI, QFN, 16-Pin
- RS Stock No.:
- 237-7653
- Mfr. Part No.:
- MLX90393SLW-ABA-011-RE
- Manufacturer:
- Melexis
Subtotal (1 reel of 5000 units)*
€6,180.00
(exc. VAT)
€7,600.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.236 | €6,180.00 |
*price indicative
- RS Stock No.:
- 237-7653
- Mfr. Part No.:
- MLX90393SLW-ABA-011-RE
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 800μm | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | MLX90393 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 2.2V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 800μm | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Series MLX90393 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Melexis magnetic node brings the highest flexibility in the tri axis portfolio's smallest packaged assembly. Additionally the node is designed for micro power applications with programmable duty cycles in the range of 0.1% to 100% allowing for configurable power consumption based on system requirements. The magnetic field sensor can be reprogrammed to different modes and with different settings at run-time to fine-tune the performance and power consumed.
Simple & robust magnetic design
Miniature size for tiny assemblies
Selectable SPI and I2C bus protocols
Wide dynamic range with on the fly programmable gain
On board filter settings
External and internal acquisition triggering modes
External interrupt pin when the field changes
On board temperature sensor
Related links
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V QFN, 14-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V QFPN, 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
