ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V, I2C, WLCSP, 6-Pin
- RS Stock No.:
- 200-9474
- Mfr. Part No.:
- AS5510-DWLM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9474
- Mfr. Part No.:
- AS5510-DWLM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 50kHz | |
| Minimum Frequency Response | 12.5kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | WLCSP | |
| Sensitivity | 97.66μT/LSB | |
| Minimum Operating Temperature | 30°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AS5510 | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 3.5mA | |
| Response Time | 250μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 50kHz | ||
Minimum Frequency Response 12.5kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Package Type WLCSP | ||
Sensitivity 97.66μT/LSB | ||
Minimum Operating Temperature 30°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AS5510 | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 3.5mA | ||
Response Time 250μs | ||
- COO (Country of Origin):
- AT
The AS5510 is a Linear Hall Sensor with 10 bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5∼2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used. It is available in a WLCSP and SOIC8 package and qualified for an ambient temperature range from -30°C to 85°C.
Related links
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
