ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V, I2C, WLCSP, 15-Pin
- RS Stock No.:
- 232-9694
- Mfr. Part No.:
- AS5600L-AWLM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9694
- Mfr. Part No.:
- AS5600L-AWLM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | WLCSP | |
| Maximum Supply Voltage | 6.1V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 15 | |
| Maximum Operating Temperature | 125°C | |
| Series | AS5600L | |
| Length | 4.9mm | |
| Width | 6mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Supply Current | 6.4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage -0.3V | ||
Package Type WLCSP | ||
Maximum Supply Voltage 6.1V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 15 | ||
Maximum Operating Temperature 125°C | ||
Series AS5600L | ||
Length 4.9mm | ||
Width 6mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Supply Current 6.4mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- AT
The ams AS5600L series is an easy to program magnetic rotary position sensor with a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields.
Contactless magnetic angle measurement
Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over the I2C interface
User programmable I2C address
Maximum angle programmable from 18° up to 360°
Automatic magnet detection
Hig
Related links
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6223 Series Surface Mount 0.09 °C, 4-Pin
