Texas Instruments Surface Motion Sensor, SOT, 3-Pin

Subtotal (1 pack of 25 units)*

€12.20

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.488€12.20

*price indicative

Packaging Options:
RS Stock No.:
208-8502
Mfr. Part No.:
DRV5053VAQDBZR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Type

Hall Effect

Product Type

Motion Sensor

Technology

Analogue

Mount Type

Surface

Magnetic Type

Bipolar

Package Type

SOT

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

175°C

Width

1.62mm

Height

3.25mm

Length

4.1mm

Series

DRV5053

Standards/Approvals

RoHS

Supply Current

2.7mA

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy