Baumer 2 Axis Sensor 8 V 30V, Analogue, 5-Pin
- RS Stock No.:
- 210-0660
- Mfr. Part No.:
- GIM140R-M230.KC0.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€205.07
(exc. VAT)
€252.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.07 |
*price indicative
- RS Stock No.:
- 210-0660
- Mfr. Part No.:
- GIM140R-M230.KC0.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor | |
| Sensor Type | MEMS | |
| Number of Axis | 2 | |
| Technology | Analogue | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 5 | |
| Length | 45mm | |
| Series | GIM140R | |
| Width | 48mm | |
| Standards/Approvals | DIN EN 60068-2-27, ISO 12944-6:1998 C5-M, ISO 9227:2017, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60529, DIN EN 61000-6-3 | |
| Height | 14mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor | ||
Sensor Type MEMS | ||
Number of Axis 2 | ||
Technology Analogue | ||
Interface Type Analogue | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 5 | ||
Length 45mm | ||
Series GIM140R | ||
Width 48mm | ||
Standards/Approvals DIN EN 60068-2-27, ISO 12944-6:1998 C5-M, ISO 9227:2017, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 60529, DIN EN 61000-6-3 | ||
Height 14mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- IT
The Baumer 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±60° and protected against short circuit and polarity reversal. It used cable which is 0.3 m long.
Operating temperature -40 to+85 °C
Protection IP 67/IP 69K
Teach input for adjustment of zero position
Related links
- Baumer 2 Axis Sensor 8 V 30V 5-Pin
- Baumer 2 Axis Base Plate Sensor 8 V 30V 5-Pin
- Baumer 1 Axis Sensor 8 V 30V 5-Pin
- Baumer 2 Axis Sensor 8 V 36V SAE J1939 Metal, 8-Pin
- Baumer 2 Axis Sensor 8 V 36V CAN 8-Pin
- Baumer 2 Axis Sensor 8 V 36V SAE J1939 Metal M, 8-Pin
- TE Connectivity 2 Axis Floor Dual Axis Tilt Sensor 8 V 30V Module, 4-Pin
- Baumer GIM140R-M260.KC0.A 2 Axis Inclination Sensor IP67, Analogue
