Baumer 2 Axis Sensor 8 V 36V, CAN, SAE J1939, Analogue, Metal, 8-Pin
- RS Stock No.:
- 210-0669
- Mfr. Part No.:
- GIM500R-M230.FC4.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€409.16
(exc. VAT)
€503.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.16 |
*price indicative
- RS Stock No.:
- 210-0669
- Mfr. Part No.:
- GIM500R-M230.FC4.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Type | MEMS | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Technology | Analogue | |
| Interface Type | CAN, SAE J1939, Analogue | |
| Minimum Supply Voltage | 8V | |
| Package Type | Metal | |
| Maximum Supply Voltage | 36V | |
| Sensitivity | 0.3% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Height | 24mm | |
| Length | 52mm | |
| Series | GIM500R | |
| Width | 48mm | |
| Standards/Approvals | E1 design | |
| Automotive Standard | No | |
| Supply Current | 40mA | |
| Response Time | 0.5s | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Type MEMS | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Technology Analogue | ||
Interface Type CAN, SAE J1939, Analogue | ||
Minimum Supply Voltage 8V | ||
Package Type Metal | ||
Maximum Supply Voltage 36V | ||
Sensitivity 0.3% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Height 24mm | ||
Length 52mm | ||
Series GIM500R | ||
Width 48mm | ||
Standards/Approvals E1 design | ||
Automotive Standard No | ||
Supply Current 40mA | ||
Response Time 0.5s | ||
- COO (Country of Origin):
- DE
The Baumer GIM500R 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±90° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.
Operating temperature -40 to+85 °C
Protection IP 69K
E1 compliant design
Related links
- Baumer 2 Axis Sensor 8 V 36V SAE J1939 Metal M, 8-Pin
- Baumer 2 Axis Sensor 8 V 36V CAN 8-Pin
- Baumer 1 Axis Sensor 8 V 36V Analogue 8-Pin
- Baumer 1 Axis Surface Sensor 8 V 36V Analogue 8-Pin
- Baumer 2 Axis Sensor 8 V 30V 5-Pin
- Baumer 2 Axis Base Plate Sensor 8 V 30V 5-Pin
- Baumer 1 Axis Sensor 8 V 30V 5-Pin
- TE Connectivity 2 Axis Floor Dual Axis Tilt Sensor 8 V 30V Module, 4-Pin
