STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V, I2C/SPI, LGA12, 12-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-7841
Mfr. Part No.:
AIS2IHTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Accelerometer

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Minimum Supply Voltage

1.62V

Package Type

LGA12

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

12

Maximum Operating Temperature

85°C

Series

AIS2IH

Standards/Approvals

RoHS

Width

2mm

Height

930μm

Length

2mm

Automotive Standard

AEC-Q100

Supply Current

180μA

The STMicroelectronics AIS2IHTR is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micro machined accelerometers and designed to address non-safety automotive applications.

32-level FIFO

2 independent programmable interrupts

Extended temperature range

Independent IO supply

Embedded temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy