InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V, I2C/SPI, QFN, 24-Pin
- RS Stock No.:
- 218-2213
- Mfr. Part No.:
- ICM-20948
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2213
- Mfr. Part No.:
- ICM-20948
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Motion Sensor | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 9 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Series | ICM-20948 | |
| Standards/Approvals | RoHS and Green | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 3.11mA | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Motion Sensor | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 9 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Series ICM-20948 | ||
Standards/Approvals RoHS and Green | ||
Width 3mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 3.11mA | ||
- COO (Country of Origin):
- TW
The InvenSense ICM series is the worlds lowest power 9-axis motion tracking device that is ideally suited for smartphones, tablets, wearable sensors, and IoT applications. It combines 3-axis gyroscope, 3-axis accelerometer, 3-axis compass, and a digital motion processor. The gyroscope has a programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. It also features a 1 KB FIFO that can lower the traffic on the serial bus interface.
Android support
On-chip 16-bit ADCs and programmable filters
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
Related links
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6V QFN, 14-Pin
- InvenSense 6 Axis Surface Motion Tracking device 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.7 V 3.6V LGA, 14-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
