Infineon Surface Hall Effect Sensor 4.5 V 5.5V, SENT, TDSO, 8-Pin
- RS Stock No.:
- 218-6337
- Mfr. Part No.:
- TLE4998S8XUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€11.62
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 2,465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.324 | €11.62 |
*price indicative
- RS Stock No.:
- 218-6337
- Mfr. Part No.:
- TLE4998S8XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Interface Type | SENT | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TDSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 50mT | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | TLE4998 | |
| Standards/Approvals | No | |
| Width | 3.8mm | |
| Length | 3.9mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Interface Type SENT | ||
Minimum Supply Voltage 4.5V | ||
Package Type TDSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 50mT | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Series TLE4998 | ||
Standards/Approvals No | ||
Width 3.8mm | ||
Length 3.9mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 6mA | ||
The Infineon high performance programmable linear hall sensor with 20-bit digital signal processing. It has digital temperature and stress compensation.
Overvoltage protection
Re-programmable until memory lock
Related links
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
