Infineon Surface Hall Effect Sensor 3 V 32 V, SOT-23, 3-Pin
- RS Stock No.:
- 218-6374
- Mfr. Part No.:
- TLV49613MXTSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 reel of 3000 units)*
€615.00
(exc. VAT)
€756.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.205 | €615.00 |
| 9000 - 12000 | €0.197 | €591.00 |
| 15000 + | €0.195 | €585.00 |
*price indicative
- RS Stock No.:
- 218-6374
- Mfr. Part No.:
- TLV49613MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 7.5mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.4 mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | TLV49613MXTSA1 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 7.5mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Width 2.4 mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series TLV49613MXTSA1 | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 1.6mA | ||
The Infineon high precision consumer hall effect latch which is operated from unregulated power supply. It has overvoltage capability up to 42 V without external resistor.
Low jitter
High stability
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
