Infineon Surface Hall Effect Sensor 3 V 32 V, SOT-23, 3-Pin
- RS Stock No.:
- 218-6375
- Mfr. Part No.:
- TLV49613MXTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€6.64
(exc. VAT)
€8.16
(inc. VAT)
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.332 | €6.64 |
*price indicative
- RS Stock No.:
- 218-6375
- Mfr. Part No.:
- TLV49613MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 7.5mT | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 2.4 mm | |
| Series | TLV49613MXTSA1 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 7.5mT | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1mm | ||
Width 2.4 mm | ||
Series TLV49613MXTSA1 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 1.6mA | ||
The Infineon high precision consumer hall effect latch which is operated from unregulated power supply. It has overvoltage capability up to 42 V without external resistor.
Low jitter
High stability
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin
