Infineon Surface Hall Effect Sensor Latch 3 V 5.5V, SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€669.00

(exc. VAT)

€822.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.223€669.00
6000 - 6000€0.215€645.00
9000 +€0.212€636.00

*price indicative

RS Stock No.:
223-8577
Mfr. Part No.:
TLE49631MXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor Latch

Sensor Type

Hall Effect

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

10kHz

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Sensitivity

2mT

Maximum Operating Temperature

170°C

Pin Count

3

Series

TLE4963-1M

Width

1.3mm

Standards/Approvals

RoHS

Length

2.9mm

Height

1mm

Supply Current

1.5mA

Automotive Standard

AEC-Q100

Infineon TLE4963-1M Series Hall Effect Sensor Latch, 2.9mm Length, 3V Minimum Supply Voltage - TLE49631MXTSA1


This Hall effect sensor latch is a surface-mounted magnetic switch designed for detection tasks in demanding environments. It operates by responding to bipolar magnetic fields and provides a latched output suitable for position and presence sensing in control systems. The component conforms to automotive-grade stress testing requirements and is supplied in a Compact SOT-23 package intended for PCB assembly.

Features and Benefits:


• Operates from 3V to 5.5V for versatile supply compatibility
• Consumes 1.5mA supply current to reduce system drain
• Sensitivity of 2mT allows detection of relatively weak magnets
• Bipolar magnetic response supports north and south transitions
• Frequency response up to 10kHz for fast switching applications
• Qualified to automotive stress standards for harsh conditions

Applications


• Suitable for wheel-speed sensing in automotive modules
• Ideal for position detection in actuator assemblies
• Used with signal-conditioning circuits in control units
• Can be used for magnetic encoders requiring fast switching
• Appropriate for non-contact limit switching in industrial gearboxes

What temperature range can it sustain in extended operation?


It is rated to function between -40°C and 170°C.

How many electrical connections does the package provide?


The device is supplied with three pins for supply, ground and output.

What mounting method is required for PCB integration?


It is intended for surface mounting in an SOT-23 footprint.

Is the sensor suitable for low-voltage battery systems?


Yes, it operates down to 3V, making it compatible with common low-voltage supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy