Infineon Surface Hall Effect Sensor Latch 3 V 5.5V, SOT-23, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,075 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.312€7.80
50 - 75€0.286€7.15
100 - 225€0.264€6.60
250 - 475€0.245€6.13
500 +€0.238€5.95

*price indicative

Packaging Options:
RS Stock No.:
223-8576
Mfr. Part No.:
TLE49631MXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor Latch

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

10kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Sensitivity

2mT

Pin Count

3

Maximum Operating Temperature

170°C

Height

1mm

Length

2.9mm

Series

TLE4963-1M

Width

1.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

1.5mA

The Infineon XENSIV is high precision automotive hall effect sensor for applications with high accuracy. It is an integrated hall-effect sensors specially designed for highly accurate applications. The sensors provide an easy to use and cost-effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.

Low current consumption

ESD protection

Active error compensation

High stability of magnetic thresholds

Operating temperature range from -40 to +170°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy