Infineon Surface Hall Effect Sensor Latch 3 V 26V, Open Drain Output, 3-Pin
- RS Stock No.:
- 258-1713
- Mfr. Part No.:
- TLV49611TAXBXA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.442 | €2.21 |
| 10 - 95 | €0.384 | €1.92 |
| 100 - 245 | €0.336 | €1.68 |
| 250 - 495 | €0.292 | €1.46 |
| 500 + | €0.288 | €1.44 |
*price indicative
- RS Stock No.:
- 258-1713
- Mfr. Part No.:
- TLV49611TAXBXA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 26V | |
| Sensitivity | 2mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | TLV4961-1T | |
| Automotive Standard | No | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 26V | ||
Sensitivity 2mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series TLV4961-1T | ||
Automotive Standard No | ||
Supply Current 1.6mA | ||
The Infineon bipolar hall latch is hall latch family are all applications which require a high precision hall latch with an operating temperature range from -40°C to 125°C. The magnetic behaviour as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications, for rotor position detection as in brushless DC motor commutation and for white goods or open/closing detection.
Operation from unregulated power supply
Output overcurrent and over temperature protection
Active error compensation
High stability of magnetic thresholds
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
