Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 223-8581
- Mfr. Part No.:
- TLE49643MXTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€813.00
(exc. VAT)
€999.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.271 | €813.00 |
*price indicative
- RS Stock No.:
- 223-8581
- Mfr. Part No.:
- TLE49643MXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 12.5mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Series | TLE49643 | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 12.5mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Series TLE49643 | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV 3M hall effect switch dedicated for position detection applications. This device is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
