Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 223-8584
- Mfr. Part No.:
- TLE49644MXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.335 | €6.70 |
| 40 - 80 | €0.307 | €6.14 |
| 100 - 220 | €0.283 | €5.66 |
| 240 - 480 | €0.264 | €5.28 |
| 500 + | €0.256 | €5.12 |
*price indicative
- RS Stock No.:
- 223-8584
- Mfr. Part No.:
- TLE49644MXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Interface Type | Open Drain Output | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 10mT | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Width | 1.3mm | |
| Series | TLE49644 | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.9mm | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Interface Type Open Drain Output | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 10mT | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Width 1.3mm | ||
Series TLE49644 | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.9mm | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon XENSIV 3M hall effect switch dedicated for position detection applications. This device is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
