Infineon 2 Axis Surface Inclinometer 3 V 5.5V, SPI, DSO, 8-Pin
- RS Stock No.:
- 223-8590
- Mfr. Part No.:
- TLE5012BE5000XUMA1
- Manufacturer:
- Infineon
Subtotal (2500 units, on reels of 2500)*
€5,232.50
(exc. VAT)
€6,435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.093 | €5,232.50 |
*price indicative
- RS Stock No.:
- 223-8590
- Mfr. Part No.:
- TLE5012BE5000XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Inclinometer Sensors | |
| Product Type | Inclinometer | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Frequency Response | 4.3kHz | |
| Minimum Frequency Response | 3.8kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Width | 4mm | |
| Series | TLE5012B | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3.4mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Inclinometer Sensors | ||
Product Type Inclinometer | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Frequency Response 4.3kHz | ||
Minimum Frequency Response 3.8kHz | ||
Minimum Supply Voltage 3V | ||
Package Type DSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Width 4mm | ||
Series TLE5012B | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3.4mA | ||
XENSIV™ - TLE5012B E5000 magnetic angle sensor with with PWM - push-pull configuration - interface
The Infineon TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface. Additionally four other interfaces are available with the TLE5012B: Pulse-Width-Modulation (PWM) Protocol, Short-PWM-Code (SPC) Protocol, Hall Switch Mode (HSM) and Incremental Interface (IIF). These interfaces can be used in parallel with SSC or alone. Pre-configured sensor derivates with different interface settings are available. Online diagnostic functions are provided to ensure reliable operation.
Summary of Features
•Giant Magneto Resistance (GMR)-based principle
•Integrated magnetic field sensing for angle measurement
•360° angle measurement with revolution counter and angle speed measurement
•Two separate highly accurate single bit SD-ADC
•15 bit representation of absolute angle value on the output (resolution of 0.01°)
•16 bit representation of sine / cosine values on the interface
•Max. 1.0° angle error over lifetime and temperature-range with activated auto-calibration
•Bi-directional SSC Interface up to 8 Mbit/s
•Supports Safety Integrity Level (SIL) with diagnostic functions and status information
•Interfaces: SSC, PWM, Incremental Interface (IIF), Hall Switch Mode (HSM), Short PWM Code (SPC, based on SENT protocol defined in SAE J2716)
•Output pins can be configured (programmed or pre-configured) as push-pull or open-drain
•Bus mode operation of multiple sensors on one line is possible with SSC or SPC interface
•0.25 μm CMOS technology
•Automotive qualified: -40°C to 150°C (junction temperature)
•ESD > 4 kV (HBM)
•TLE5012B E5000: with PWM (push-pull configuration) interface
•TLE5012B E5020: with PWM (open-drain configuration) interface
•RoHS compliant (Pb-free package)
•Halogen-free
PRO-SIL™ Features
•Test vectors switchable to ADC input (activated via SSC interface)
•Inversion or combination of filter input streams (activated via SSC interface)
•Data transmission check via 8-bit Cyclic Redundancy Check (CRC) for SSC communication and 4-bit CRC nibble for SPC interface
•Built-in Self-test (BIST) routines for ISM, CORDIC, CCU, ADCs run at startup
•Two independent active interfaces possible
•Overvoltage and undervoltage detection
Potential Applications
•Electrical commutated motor (e.g. used in Electric Power Steering (EPS))
•Rotary switches
•Steering angle measurements
•General angular sensing
Related links
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
