Infineon 2 Axis Surface Motion Sensor 3 V 5.5V, IIF, DSO, 8-Pin
- RS Stock No.:
- 218-6339
- Mfr. Part No.:
- TLE5012BE3005XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- Plus 2,445 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €3.04 | €15.20 |
| 10 - 95 | €2.956 | €14.78 |
| 100 - 245 | €2.878 | €14.39 |
| 250 - 495 | €2.806 | €14.03 |
| 500 + | €2.736 | €13.68 |
*price indicative
- RS Stock No.:
- 218-6339
- Mfr. Part No.:
- TLE5012BE3005XUMA1
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motion Sensor | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | IIF | |
| Maximum Frequency Response | 4.3kHz | |
| Minimum Frequency Response | 3.8kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE5012B | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3.4mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motion Sensor | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type IIF | ||
Maximum Frequency Response 4.3kHz | ||
Minimum Frequency Response 3.8kHz | ||
Minimum Supply Voltage 3V | ||
Package Type DSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Series TLE5012B | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3.4mA | ||
Related links
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V TO-5, 3-Pin
