Honeywell Technologies Surface Position Sensor 3.8 V 30V, IC, 3-Pin
- RS Stock No.:
- 226-9712
- Mfr. Part No.:
- SS443A-S
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
Temporarily out of stock
- 825 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.25 |
*price indicative
- RS Stock No.:
- 226-9712
- Mfr. Part No.:
- SS443A-S
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Position Sensor | |
| Sensor Type | Magnetometer | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Hall | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Series | SS | |
| Length | 4.06mm | |
| Width | 1.57mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Position Sensor | ||
Sensor Type Magnetometer | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Hall | ||
Interface Type IC | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3mm | ||
Standards/Approvals No | ||
Series SS | ||
Length 4.06mm | ||
Width 1.57mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Honeywell Series SS Position Sensor, 4.06mm Length, 3.8V Minimum Supply Voltage - SS443A-S
This position sensor is a digital magnetometer designed to detect magnetic fields and provide an IC Interface output for position sensing in Compact assemblies. It operates across a broad supply range and is intended for surface-mounted installations where a three-pin connection and low power draw are required. The device is suitable for environments with wide temperature variation and presents a Compact profile for tight-space electronics.
Features and Benefits:
• Digital output provides straightforward integration with controllers
• 20mA supply current yields modest power consumption
• 3.8V to 30V operation supports varied system voltages
• Hall magnetic sensing enables contactless position detection
• Surface-mount package assists automated assembly processes
• 20mA supply current yields modest power consumption
• 3.8V to 30V operation supports varied system voltages
• Hall magnetic sensing enables contactless position detection
• Surface-mount package assists automated assembly processes
Applications
• Suitable for industrial position feedback systems
• Used with motor control electronics for non-contact sensing
• Ideal for Compact instrument and sensor modules
• Can be used in power-supply monitoring circuits requiring wide voltage tolerance
• Used with motor control electronics for non-contact sensing
• Ideal for Compact instrument and sensor modules
• Can be used in power-supply monitoring circuits requiring wide voltage tolerance
How many electrical connections are required for operation?
It uses a three-pin configuration consisting of power, ground and signal connections.
What mounting method is compatible with PCB assembly?
The component is designed for surface mounting to allow reflow soldering on populated boards.
What Interface does it provide for system integration?
It presents an IC-type Interface suited to digital input stages and microcontroller peripherals.
What thermal conditions can it withstand during operation?
It is rated for operation from -40°C up to 150°C.
What sensing principle does it employ?
The device functions as a Hall-effect magnetometer, detecting magnetic field changes for position measurement.
Related links
- Honeywell Technologies Surface Position Sensor 3.8 V 30V 3-Pin
- Honeywell Technologies Surface Digital Position Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3.8 V 30V SOT-89B, 4-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3.8 V 30V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3.8 V dc 30V dc SOT-89, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V 3-Pin
