Variohm Group X111 Series Incremental Position Sensor, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 553-593
- Mfr. Part No.:
- X111.400AI200NUZ000
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€2,035.20
(exc. VAT)
€2,503.30
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,035.20 |
*price indicative
- RS Stock No.:
- 553-593
- Mfr. Part No.:
- X111.400AI200NUZ000
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | X111 | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Stroke | 400mm | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series X111 | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Stroke 400mm | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor incorporates electronics system EX07 which is ATEX approved for use in potentially explosive gas/vapour atmospheres. It is recommended for applications where vibration is an issue or there is a need for longer travel sensors, mounted horizontally, and supported between rod eyes. It remains an affordable position sensor designed for industrial and scientific feedback applications. The unit is highly compact and space-efficient, being responsive along almost its entire length.
Non contacting inductive technology to eliminate wear
High durability and reliability
High accuracy and stability
Sealing to IP65 or IP67
High durability and reliability
High accuracy and stability
Sealing to IP65 or IP67
Related links
- Variohm Group S125 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P117 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E103 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group P100 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group S115 Series Incremental Position Sensor Solid Type, 6mm Shaft
- Variohm Group E111 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group X112 Series Incremental Position Sensor Solid Type, 10mm Shaft
- Variohm Group S508 Series Incremental Encoder Solid Type, 6mm Shaft