ROHM Surface Hall Effect Sensor 2.5 V 4.5V, UCSP35L1, 4-Pin
- RS Stock No.:
- 240-4006
- Mfr. Part No.:
- BU52777GWZ-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-4006
- Mfr. Part No.:
- BU52777GWZ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | UCSP35L1 | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Height | 400μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 800μm | |
| Series | BU52777GWZ | |
| Supply Current | 1.7μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type UCSP35L1 | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Height 400μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 800μm | ||
Series BU52777GWZ | ||
Supply Current 1.7μA | ||
Automotive Standard No | ||
The ROHM hall IC incorporating a polarity determination circuit enables separate operation (output) of both the south and north poles. Using a magnet and the device, detection of open and close of the cover are possible in smart phones and tablets, and detection of putting wireless earphones in a case, and detection of front/back side or rotational direction are possible in digital cameras and other applications involving display panels.
Omni polar detection (OUT1 = S-pole detection, OUT2 = N-pole detection)
Micro power operation (small current using intermittent operation method)
Ultra-compact package
Related links
- ROHM Surface Hall Effect Sensor 2.5 V 4.5V 4-Pin
- ROHM Hall Effect Sensor Surface Block Body 4.5V
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
