Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 901-4001
- Mfr. Part No.:
- TSH188CX RFG
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 901-4001
- Mfr. Part No.:
- TSH188CX RFG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Chopper-Stabilised DMOS | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 69kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Series | TSH188 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Response Time | 0.45μs | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Chopper-Stabilised DMOS | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 69kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Series TSH188 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Response Time 0.45μs | ||
- COO (Country of Origin):
- TW
Hall Effect Switches & Latches, Taiwan Semiconductor
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Hall Effect Sensors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 3-Pin
