DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin
- RS Stock No.:
- 244-1845
- Mfr. Part No.:
- AH3241Q-P-B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€212.00
(exc. VAT)
€261.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.212 | €212.00 |
*price indicative
- RS Stock No.:
- 244-1845
- Mfr. Part No.:
- AH3241Q-P-B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SIP-3 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | AH3241Q | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 2.7V | ||
Package Type SIP-3 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series AH3241Q | ||
Length 4.1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3.3mA | ||
The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.
Wide supply voltage operation
Temperature coefficient 1100ppm/°C
Battery polarity reverse connection protection
Transient spike voltage protection
Over temperature shut down and auto restart
UVLO Protection
Temperature range is -40°C to +150°C
Halogen and antimony free green device
Related links
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface SIP, 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3-Pin
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
