DiodesZetex Through Hole Hall Effect Sensor, SIP-3L, 3-Pin
- RS Stock No.:
- 765-4480
- Mfr. Part No.:
- AH337-PG-B
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-4480
- Mfr. Part No.:
- AH337-PG-B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 4.2 V | |
| Package Type | SIP-3L | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 4.2 V | ||
Package Type SIP-3L | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
