DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27 V, SIP-3, 3-Pin

Bulk discount available

Subtotal (1 pack of 25 units)*

€8.10

(exc. VAT)

€9.975

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 725 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 - 25€0.324€8.10
50 - 75€0.317€7.93
100 - 225€0.247€6.18
250 - 475€0.242€6.05
500 +€0.196€4.90

*price indicative

Packaging Options:
RS Stock No.:
244-1850
Mfr. Part No.:
AH3243Q-P-B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Mount Type

Through Hole

Magnetic Type

Unipolar

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Package Type

SIP-3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Series

AH3243Q

Length

4.1mm

Width

3 mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

3.3mA

The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.

Wide supply voltage operation

Temperature coefficient 1100ppm/°C

Battery polarity reverse connection protection

Transient spike voltage protection

Over temperature shut down and auto restart

UVLO Protection

Temperature range is -40°C to +150°C

Halogen and antimony free green device

Related links