DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V, SIP-3, 3-Pin
- RS Stock No.:
- 712-2841
- Mfr. Part No.:
- AH1751-PG-A-A
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock
- 3,490 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.437 | €4.37 |
*price indicative
- RS Stock No.:
- 712-2841
- Mfr. Part No.:
- AH1751-PG-A-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Latch Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Hall Effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 20V | |
| Package Type | SIP-3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 4.3mm | |
| Height | 3.2mm | |
| Series | AH1751 | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Latch Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Hall Effect | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 20V | ||
Package Type SIP-3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 4.3mm | ||
Height 3.2mm | ||
Series AH1751 | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- Taiwan Semiconductor Through Hole General Purpose Hall Effect Latch 3.5 V 20V 3-Pin
- Melexis Through Hole Hall Effect Latch 3.5 V 24V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- Melexis 1 Axis Through Hole Hall Effect Sensor 3.5 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
