DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V, SIP, 3-Pin
- RS Stock No.:
- 885-5397
- Mfr. Part No.:
- AH180-PG-B
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Temporarily out of stock
- 3,390 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.482 | €4.82 |
*price indicative
- RS Stock No.:
- 885-5397
- Mfr. Part No.:
- AH180-PG-B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Micropower Omnipolar Hall-Effect Sensor Switch | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Chopper Stabilised | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Height | 3.2mm | |
| Series | AH180 | |
| Standards/Approvals | RoHS | |
| Length | 4.3mm | |
| Response Time | 125μs | |
| Automotive Standard | No | |
| Supply Current | 15μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Micropower Omnipolar Hall-Effect Sensor Switch | ||
Sensor Type Hall Effect Sensors | ||
Technology Chopper Stabilised | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Height 3.2mm | ||
Series AH180 | ||
Standards/Approvals RoHS | ||
Length 4.3mm | ||
Response Time 125μs | ||
Automotive Standard No | ||
Supply Current 15μA | ||
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
