Infineon Surface Hall Effect Sensor Latch 3 V 32V, PG-SSO-3, 3-Pin
- RS Stock No.:
- 258-4117
- Mfr. Part No.:
- TLE49681LHALA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 1,518 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €0.875 | €1.75 | - |
| 10 - 98 | €0.685 | €1.37 | €1.90 |
| 100 - 248 | €0.595 | €1.19 | €28.00 |
| 250 - 498 | €0.58 | €1.16 | €73.75 |
| 500 + | €0.57 | €1.14 | €152.50 |
*price indicative
- RS Stock No.:
- 258-4117
- Mfr. Part No.:
- TLE49681LHALA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | PG-SSO-3 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Package Type PG-SSO-3 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
Infineon Hall Effect Sensor Latch, 10kHz Maximum Frequency Response, 32V Maximum Operating Supply Voltage - TLE49681LHALA1
This Hall Effect Sensor Latch is a high-precision automotive component designed for SMD installation. Operating within a supply voltage range of 3V to 32V, it seamlessly handles bipolar magnetic detection in a compact PG-SSO-3 package. Ideal for automation and automotive applications, this sensor is built for durability and reliability across a temperature range of -40°C to +170°C.
Features & Benefits
• Supports a wide operating supply voltage from 3V to 32V
• Integrates reverse polarity protection up to -18V
• Features a maximum frequency response of 10kHz
• Designed for high sensitivity with magnetic thresholds at ±1mT
• Provides active error compensation for enhanced stability
Applications
• Used for precise BLDC rotor position measurements
• Applicable in speed and position measurement for camshafts
• Utilised in automotive systems requiring high-sensitivity switching
• Integrated into industrial automation for effective sensor feedback
• Ideal for needing high-temperature tolerance
What is the significance of the bipolar magnetic performance?
Bipolar performance allows for accurate detection of both north and south magnetic poles, increasing versatility in various applications. It ensures reliable operation even when the direction of the magnetic field changes.
How does the temperature range impact the sensor's functionality?
Operating between -40°C and +170°C ensures consistent performance across extreme conditions, making it suitable for harsh automotive and industrial environments where temperature fluctuations are common.
What type of applications benefit most from the active error compensation feature?
Active error compensation is particularly beneficial in applications requiring precise measurements where environmental factors, such as temperature changes or mechanical stress, could affect sensor performance.
Does the sensor require additional components for overvoltage protection?
No additional components are required for overvoltage protection as this sensor can withstand up to 42V, simplifying the circuit design and enhancing reliability.
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
