STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V, SPI, LGA, 12-Pin
- RS Stock No.:
- 261-5595
- Mfr. Part No.:
- LIS2DUX12TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5595
- Mfr. Part No.:
- LIS2DUX12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Magnetic Type | Latch | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 1.71V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Series | LIS2DUX12 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 740μm | |
| Supply Current | 10.8μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Magnetic Type Latch | ||
Interface Type SPI | ||
Minimum Supply Voltage 3.6V | ||
Package Type LGA | ||
Maximum Supply Voltage 1.71V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Series LIS2DUX12 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 740μm | ||
Supply Current 10.8μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ultra-low-power 3-axis digital smart accelerometer with AAF
The STMicroelectronics smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine (FSM) and machine learning core (MLC) with adaptive self-configuration (ASC). The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities. Slave interface and embedded 128-level FIFO buffer complete a set of features that make this accelerometer a reference in terms of system integration from a standpoint of the bill of materials, processing, or power consumption. It has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6 Hz to 800 Hz. It has a dedicated internal engine to process motion and acceleration detection including free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, and 6D/4D orientation.
Low power [LP]: 6.2 μA @ 50 Hz ODR with AAF on;Low noise [LP]: 220 μg/√Hz;Embedded digital functions: tap / double tap recognition, free fall detection, 6D/4D orientation;Programmable interrupts;Anti alias filter in low power mode;Machine Learning Core (2.0) and FSM;Advanced interfaces: I2C, SPI & I3C 1.1;Ultra-thin package
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
