STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V, SPI, LGA-14L, 14-Pin

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.73-
5 - 9€4.622%
10 - 24€4.563%
25 - 49€4.514%
50 +€4.455%

*price indicative

Packaging Options:
RS Stock No.:
261-4773
Mfr. Part No.:
ISM330ISNTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Gyroscope, Accelerometer

Product Type

Accelerometer & Gyroscope

Number of Axis

3

Technology

CMOS

Mount Type

PCB

Interface Type

SPI

Magnetic Type

Latch

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

1.71V

Package Type

LGA-14L

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Series

ISM330IS

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH

iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with embedded ISPU - intelligent sensor processing unit


The ISM330IS is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions.

The ISM330IS has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.

The ISM330IS features programmable interrupts and an on-chip sensor hub which includes up to 6 sensors: the internal accelerometer & gyroscope and 4 external sensors.

The ISM330IS embeds a new ST category of processing, ISPU (intelligent sensor processing unit) to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core which can execute signal processing and AI algorithms in the edge. The main benefits of the ISPU are C programming and an enhanced ecosystem with libraries and 3rd party tools/IDE.

Its optimized ultra-low-power hardware circuitry for real-time execution of the algorithms is a state-of-the-art feature for any wireless sensor node from small equipment or accessories to enterprise solutions for Industry 5.0 (for example, anomaly detection, asset tracking, factory automation, and so forth).

The ISM330IS is available in a plastic land grid array (LGA) package.

Key features


  • 3-axis accelerometer with selectable full scale: ±2/±4/±8/±16 g

  • 3-axis gyroscope with selectable full scale: ±125/±250/±500/±1000/±2000 dps

  • Embedded ISPU: ultra-low-power, high-performance programmable core to execute signal processing and AI algorithms in the edge for a seamless digital-life experience

  • Low-power consumption: 0.59 mA in high-performance mode, 0.46 mA in low-power mode (gyroscope + accelerometer only, ISPU not included)

  • Low noise: 70 μg/√Hz in high-performance mode

  • Sensor hub feature to efficiently collect data from additional external sensors (up to 4 external sensors)

  • SPI / I²C serial interface

  • Analog supply voltage: 1.71 V to 3.6 V with independent IO supply (1.62 V)

  • Temperature range from -40 to +85 °C

  • Embedded temperature sensor

  • Compact footprint: 2.5 mm x 3 mm x 0.83 mm

  • ECOPACK and RoHS compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy