TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc, LCC, 10-Pin
- RS Stock No.:
- 261-8103
- Mfr. Part No.:
- 820M1-0100-TRAY
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€4,911.05
(exc. VAT)
€6,040.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €98.221 | €4,911.05 |
*price indicative
- RS Stock No.:
- 261-8103
- Mfr. Part No.:
- 820M1-0100-TRAY
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Accelerometer | |
| Mount Type | PCB | |
| Maximum Frequency Response | 10000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 3V dc | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V dc | |
| Sensitivity | 12.5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 10 | |
| Width | 8.89mm | |
| Length | 8.89mm | |
| Height | 4.2mm | |
| Series | 820M1 | |
| Standards/Approvals | RoHS | |
| Supply Current | 62μA | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Technology Accelerometer | ||
Mount Type PCB | ||
Maximum Frequency Response 10000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 3V dc | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V dc | ||
Sensitivity 12.5mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 10 | ||
Width 8.89mm | ||
Length 8.89mm | ||
Height 4.2mm | ||
Series 820M1 | ||
Standards/Approvals RoHS | ||
Supply Current 62μA | ||
Response Time 1s | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity single axis condition monitoring accelerometer, is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications.
Hermetically Sealed LCC Package
Piezo-Ceramic Crystal, Shear Mode
Related links
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc 2-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- Murata 6 Axis PCB Accelerometer & Gyroscope SOIC, 32-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
