Broadcom Surface Hall Effect Sensor 4.5 V 8V, SO-8, 8-Pin

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.07

(exc. VAT)

€6.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,024 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.535€5.07-
10 - 48€2.185€4.3713%
50 - 98€1.97€3.9422%
100 - 198€1.65€3.3034%
200 +€1.52€3.0440%

*price indicative

Packaging Options:
RS Stock No.:
261-9697
Mfr. Part No.:
ACHS-7122-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Hall

Maximum Frequency Response

80kHz

Minimum Supply Voltage

4.5V

Package Type

SO-8

Maximum Supply Voltage

8V

Sensitivity

185mV/A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Pin Count

8

Length

8mm

Standards/Approvals

UL 1577, CSA

Width

3.9mm

Series

ACHS-712x

Height

1.91mm

Supply Current

13mA

Automotive Standard

No

Response Time

21μs

COO (Country of Origin):
PH
The Broadcom ACHS series is a fully integrated hall effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the ACHS series consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die.

Wide operating temperature: –40ºC to 110ºC

Primary conductor resistance: 0.7 mΩ typ.

Sensing current range: ±10A, ±20A, and ±30A

Output sensitivity: 66 to 185 mV/A

Output voltage proportional to AC or DC currents

Ratio metric output from supply voltage

Single supply operation: 5.0V

Low-noise analogue signal path

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy