Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V, Ultra Mini SIP, 3-Pin
- RS Stock No.:
- 680-7510
- Mfr. Part No.:
- A3213EUA-T
- Manufacturer:
- Allegro Microsystems
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 6,775 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.686 | €3.43 |
| 25 - 95 | €0.55 | €2.75 |
| 100 - 245 | €0.466 | €2.33 |
| 250 - 495 | €0.422 | €2.11 |
| 500 + | €0.418 | €2.09 |
*price indicative
- RS Stock No.:
- 680-7510
- Mfr. Part No.:
- A3213EUA-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.4V | |
| Package Type | Ultra Mini SIP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 4.09mm | |
| Height | 3.02mm | |
| Series | A3213 | |
| Width | 1.52mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 60μs | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.4V | ||
Package Type Ultra Mini SIP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 4.09mm | ||
Height 3.02mm | ||
Series A3213 | ||
Width 1.52mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Response Time 60μs | ||
Supply Current 2mA | ||
A3213/4 Micropower Ultrasensitive Hall Effect Switches, Allegro Microsystems
The Allegro Microsystems A3213/4 ultra-sensitive, pole independent Hall-effect switches with a latched digital output are aimed at use in battery-operated, portable equipment. Their 2.4 V to 5.5 V operation and a unique clocking scheme reduces the average operating power use. The A3213 to 825 μW and the A3214 to 14 μW (typical, at 2.75 V).
Either a north or south pole turns on the output.
They include a Hall-voltage generator, small-signal amplifier, chopper stabilisation, a latch, and a MOSFET output.
AEC-Q100 automotive qualified
Micropower operation
Superior temperature stability
Low switchpoint drift
Insensitive to physical stress
High ESD protection
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
